Wera Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 738-3630
- Mfr. Part No.:
- 05056473001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.57 |
*price indicative
- RS Stock No.:
- 738-3630
- Mfr. Part No.:
- 05056473001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Torx | |
| Size | PH2, PZ1, PZ2, T15, T20, T25 | |
| Number of Pieces | 6 | |
| Material | Diamond Tipped | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Torx | ||
Size PH2, PZ1, PZ2, T15, T20, T25 | ||
Number of Pieces 6 | ||
Material Diamond Tipped | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126-F 6.3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Bit-Check 6 Universal 2
6 50 mm-long Wera bits tidily arranged in a minimum of space in a practical Bit-Check. The tough viscous bits are suitable for universal use. In the case of the Torsion bits (TZ), torque peaks are additionally absorbed in the Torsion zone. This prevents premature wear and enhances the service life.
Upright positionable, multi-component Bit-Check
The Torsion design absorbs torque peaks
Tough viscous bits for universal use
Bit-Check plastic material ensures robustness and durability
Prevents premature breakage of the drive tip
1x Bit-Check 6 Universal 2, 6 pieces; 1x 851/4 TZ bits, PH 2 x 50 mm; 2x 855/4 TZ bits: PZ 1x50, PZ 2x50; 3x 867/4 Z TORX® bits: TX 15x50, TX 20x50, TX 25x50
