Milwaukee Impact, Hex Screwdriver Bit Set, 70 Pieces
- RS Stock No.:
- 269-6397
- Mfr. Part No.:
- 4932492007
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 269-6397
- Mfr. Part No.:
- 4932492007
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 48 x 25 mm | |
| Number of Pieces | 70 | |
| Overall Length | 60mm | |
| Drive Type | Impact | |
| Sub Type | Impact Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 48 x 25 mm | ||
Number of Pieces 70 | ||
Overall Length 60mm | ||
Drive Type Impact | ||
Sub Type Impact Driver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee SHOCKWAVE Screwdriver Bit Set, 70 Pieces, Hexagon Head Type - 4932492007
This screwdriver bit set is designed for use with impact drivers and comprises a comprehensive selection of 70 pieces, enhancing your toolkit with high quality accessories. Each bit measures 48 x 25 mm, making them versatile for various applications. Crafted to meet the demands of professionals, these bits ensure reliability and durability while performing tasks across different fields.
Features & Benefits
• Hexagon screwdriver bits provide superior grip and stability
• Phillips and Pozidriv bit set delivers versatility for different screw types
• Torx screwdriver bit collection enhances compatibility with intricate fasteners
• Designed for impact drivers to maximise torque efficiency
• 60mm overall length fits into tight spaces for accessibility
Applications
• Used with power tools for electrical installations
• Suitable for mechanical repairs and maintenance tasks
• Ideal for assembling and disassembling electronic components
• Used in the automation and engineering sectors
What are the advantages of using hexagon bits over standard options?
Hexagon bits offer better grip and prevent slipping during high torque applications, providing more control and efficiency when working with impact drivers.
How does the combination of Phillips, Pozidriv, and Torx bits benefit users?
This combination allows for flexibility across a wide range of fasteners, reducing the need for multiple sets and enabling quick transitions between tasks.
Are these bits suitable for high demand projects?
Yes, the durable construction of these bits is specifically intended for professional use, ensuring they can withstand extensive usage in demanding environments.
