Milwaukee Impact, Hex Screwdriver Bit Set, 38 Pieces
- RS Stock No.:
- 269-6398
- Mfr. Part No.:
- 4932492009
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.65 |
*price indicative
- RS Stock No.:
- 269-6398
- Mfr. Part No.:
- 4932492009
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 48 x 25 mm | |
| Number of Pieces | 38 | |
| Overall Length | 60mm | |
| Drive Type | Impact | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 48 x 25 mm | ||
Number of Pieces 38 | ||
Overall Length 60mm | ||
Drive Type Impact | ||
Sub Type Impact Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee SHOCKWAVE Screwdriver Bit Set, 38 Pieces, Hexagon Head Type - 4932492009
This screwdriver bit set is designed for those requiring high performance tools in demanding environments. It includes 38 pieces that comprise hexagon screwdriver bits suited for a variety of applications. Constructed for durability, the set accommodates both Phillips and Torx drive types, offering versatility and reliability in a compact package.
Features & Benefits
• Durable impact bits ensure longevity under rigorous use
• Hexagon screwdriver bits provide a secure fit and torque transfer
• Designed for impact use, enhancing drilling efficiency
• Compatible with various requirement in mechanical and electrical fields
Applications
• Used for assembly and maintenance in mechanical engineering
• Used in electrical installations for reliable fastening
• Suitable for assembly line work in manufacturing settings
• Ideal for automation processes requiring precision fastening
How does the design of the bits improve performance during use?
The bits are specifically designed to handle the high torque of impact drivers, reducing wear and increasing their lifespan. The hexagon shape ensures a tighter grip, minimising slippage during operation.
What types of tasks are best suited for these bits?
These bits excel in tasks that require quick and secure fastening across various materials, including wood and metal, making them versatile in both industrial and DIY applications.
Can these bits be used with powered tools from other brands?
Yes, the universal fit of the hexagon screwdriver bits allows compatibility with various power tools, although optimal performance is achieved when used with Milwaukee tools.
