Wiha Mixed Bit Set, Hex, Spanner, Torq Set Mplus, Torx, Tri-Wing Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 280-5824
- Distrelec Article No.:
- 180-60-030
- Mfr. Part No.:
- 29416
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€110.78
(exc. VAT)
€136.26
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.78 |
*price indicative
- RS Stock No.:
- 280-5824
- Distrelec Article No.:
- 180-60-030
- Mfr. Part No.:
- 29416
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Spanner, Torq Set Mplus, Torx, Tri-Wing | |
| Size | 25 mm | |
| Number of Pieces | 31 | |
| Material | Plastic | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | ISO 1173, DIN 3126, C6 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Spanner, Torq Set Mplus, Torx, Tri-Wing | ||
Size 25 mm | ||
Number of Pieces 31 | ||
Material Plastic | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals ISO 1173, DIN 3126, C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Bit set is a XLSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. All standard 25 mm bits organised in a compact, space-saving design. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.
Total 31 pieces included
Box made of high quality plastic
Based on DIN 3126 and ISO 1173 standard
Related links
- RS PRO Phillips Slotted Torq Set Mplus Tri-Wing Screwdriver Bit Set, 33 Pieces
- MTI Torq Set Mplus Tri-Wing Screwdriver Bit Set, 33 Pieces
- MTI Phillips Slotted Torx 32 Pieces
- DeWALT Mixed Bit Set Pozidriv 31 Pieces
- Wiha Torx 31 Pieces
- Facom 10 Pieces
- Wiha Pozidriv Phillips Screwdriver Bit Set, 31 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Screwdriver Bit Set, 65 Pieces
