Wiha, Hex, Torx, Phillips Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 280-5879
- Distrelec Article No.:
- 301-44-401
- Mfr. Part No.:
- 41830
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€77.51
(exc. VAT)
€95.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.51 |
*price indicative
- RS Stock No.:
- 280-5879
- Distrelec Article No.:
- 301-44-401
- Mfr. Part No.:
- 41830
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex, Torx, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 31 | |
| Overall Length | 58mm | |
| Drive Size | 1/4in | |
| Sub Type | Electric Bit Set | |
| Standards/Approvals | Style C6, ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex, Torx, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 31 | ||
Overall Length 58mm | ||
Drive Size 1/4in | ||
Sub Type Electric Bit Set | ||
Standards/Approvals Style C6, ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools FlipSelector T bit set including 31 pieces. This T bit set is suitable for fastening T-shaped screws. Also suitable for power tools and impact screwdrivers. T bit is ideal for fastening T-shaped screws with an angle of 90 degree between the thread and screw head. Thanks to its patented torsion zone, the bit is also suitable for power tools and impact screwdrivers and guarantees a 120x greater lifespan compared to Wiha standard bits.
Space saving
Fluorescent coating
Based on DIN 3126 and ISO 1173 standard
Bit quick and easy to find by blue marking
Related links
- Bosch Hex Phillips, Pozidriv Impact Bit Set 31 Pieces
- Wiha Pozidriv Phillips Bit Set 31 Pieces
- Wiha Mixed Bit Set Spanner Torx, Tri-Wing Bit Set 31 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set 31 Pieces
- RS PRO Hex Phillips Pozidriv Bit Set 31 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Magazine 13 Pieces
- Wiha Phillips Slotted, Torx Electric Bit Set 12 Pieces
