Wiha Hex, Slotted, Pozidriv Screwdriver Bit Set, 13 Pieces
- RS Stock No.:
- 280-5878
- Distrelec Article No.:
- 301-44-399
- Mfr. Part No.:
- 41825
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€36.56
(exc. VAT)
€44.97
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.56 |
*price indicative
- RS Stock No.:
- 280-5878
- Distrelec Article No.:
- 301-44-399
- Mfr. Part No.:
- 41825
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted, Pozidriv | |
| Size | 25 mm | |
| Number of Pieces | 13 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Standards/Approvals | DIN 3126, DIN ISO 2351-3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted, Pozidriv | ||
Size 25 mm | ||
Number of Pieces 13 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
Standards/Approvals DIN 3126, DIN ISO 2351-3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools FlipSelector T bit set including 13 pieces. This T bit set is suitable for fastening T-shaped screws. Also suitable for power tools and impact screwdrivers. T bit is ideal for fastening T-shaped screws with an angle of 90 degree between the thread and screw head. Thanks to its patented torsion zone, the bit is also suitable for power tools and impact screwdrivers and guarantees a 120x greater lifespan compared to Wiha standard bits.
Simple and rapid bit removal
Based on DIN ISO 2351-3 standard
Clear organisation and automatic opening
Bit quick and easy to find by blue marking
Related links
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Set, 13 Pieces
- Wiha Torx Hex Phillips 4 Pieces
- Wiha Hex Torx Pozidriv Screwdriver Bit Set, 6 Pieces
- CK Hex Slotted 6 Pieces
- Wiha Pozidriv 13 Pieces
- RS PRO Hex Phillips Pozidriv Screwdriver Bit Set, 31 Pieces
- Wiha Phillips Slotted 33 Pieces
- Wiha Slotted Screwdriver Bit Set, 13 Pieces
