Wiha, Slotted, Pozidriv, Phillips Screwdriver Bit Set, 13 Pieces
- RS Stock No.:
- 280-5871
- Distrelec Article No.:
- 110-88-799
- Mfr. Part No.:
- 39029
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€26.63
(exc. VAT)
€32.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.63 |
*price indicative
- RS Stock No.:
- 280-5871
- Distrelec Article No.:
- 110-88-799
- Mfr. Part No.:
- 39029
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Slotted, Pozidriv, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 13 | |
| Material | Polyamide, Fibreglass | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Standards/Approvals | DIN 3126, ISO 1173, Style C6 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Slotted, Pozidriv, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 13 | ||
Material Polyamide, Fibreglass | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Standards/Approvals DIN 3126, ISO 1173, Style C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Bit set is a FlipSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. Bit clamping element can be swivelled 180 degree. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.
Compact bit box with 13 high quality bits
Based on DIN 3126 and ISO 1173 standard
Design tried and tested a million times
Easily fits into trouser pockets or the belt clip
Related links
- Wiha Hex Pozidriv Bit Set 13 Pieces
- Wiha Pozidriv Phillips Bit Set 31 Pieces
- Wiha Slotted Electric Bit Set 13 Pieces
- Wera Hex Pozidriv, Torx Bit Set 13 Pieces
- DeWALT Phillips, Slotted Screwdriver Bit Set 24 Pieces
- Wiha Slotted Phillips, Hex Bit Set 32 Pieces
- Wera Pozidriv, Phillips Bit-Checks/Bit-Safes Universal 6 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
