Bernstein, Slotted Screwdriver Bit Set, 46 Pieces
- RS Stock No.:
- 285-7778
- Distrelec Article No.:
- 301-35-501
- Mfr. Part No.:
- 4-930
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€203.76
(exc. VAT)
€250.62
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.76 |
*price indicative
- RS Stock No.:
- 285-7778
- Distrelec Article No.:
- 301-35-501
- Mfr. Part No.:
- 4-930
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Head Type | Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | H0.9, H1.3, H1.5, H2, H2.5, H3, H3.5, H4, H4.5, H5, P2, P5, P6, T3, T4, T5, T6H, T7H, T8H, T9H, T10H, T15H, TA1.6, TA2, TA2.2, TA2.3, Y0, Y1 | |
| Number of Pieces | 46 | |
| Material | Aluminium | |
| Overall Length | 110mm | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Head Type Slotted | ||
Product Type Screwdriver Bit Set | ||
Size H0.9, H1.3, H1.5, H2, H2.5, H3, H3.5, H4, H4.5, H5, P2, P5, P6, T3, T4, T5, T6H, T7H, T8H, T9H, T10H, T15H, TA1.6, TA2, TA2.2, TA2.3, Y0, Y1 | ||
Number of Pieces 46 | ||
Material Aluminium | ||
Overall Length 110mm | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mini-torque screwdriver is a compact and versatile tool that offers adjustable torque settings from 0.05 to 0.6 Nm. With a length of 100mm and included adapter, this torque screwdriver is perfect for precise and controlled screw tightening tasks. The transparent box packaging ensures easy storage and organization.
Adjustable torque settings from 0.05 to 0.6 Nm for precision work
Compact size with a length of 100mm for easy handling
Includes adapter for additional versatility and compatibility
Transparent box packaging for convenient storage and organization
42 bits included for a wide range of screwdriver applications
Related links
- RS PRO Phillips Slotted 46 Pieces
- Bosch Hex 46 Pieces
- IRIMO Hex Phillips Torx Screwdriver Bit Set, 12 Pieces
- Bernstein 46-Piece Screw Set for Metal Stainless Steel Bits
- CK Slotted 8 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Phoenix Contact 17 Pieces
- Wiha Torx Slotted Screwdriver Bit Set, 11 Pieces
