CK, Pozidriv Screwdriver Bit, 10 Pieces
- RS Stock No.:
- 288-6289
- Distrelec Article No.:
- 303-81-725
- Mfr. Part No.:
- T4560 PZ3LD10
- Manufacturer:
- CK
Subtotal (1 unit)*
€20.62
(exc. VAT)
€25.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.62 |
*price indicative
- RS Stock No.:
- 288-6289
- Distrelec Article No.:
- 303-81-725
- Mfr. Part No.:
- T4560 PZ3LD10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Sub Type | Impact Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 50mm | ||
Sub Type Impact Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tool bit crafted from a specially formulated V8 steel alloy, our tool embodies unparalleled toughness, ready to tackle even the most demanding tasks with ease. With torsion control technology integrated, it stands resilient against the strains of high-torque applications, ensuring reliable performance under pressure. Enhanced with blue steel impact bits, it promises an extended working life, delivering sustained durability and efficiency for prolonged use. Trust in the robustness and reliability of our tool to conquer every challenge with confidence and precision.
Torsion control technology
Long working Life
High torque applications
Extreme toughness
