Bahco 31 Pieces
- RS Stock No.:
- 876-6644
- Mfr. Part No.:
- 59S/31-2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.05
(exc. VAT)
€45.57
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.05 |
*price indicative
- RS Stock No.:
- 876-6644
- Mfr. Part No.:
- 59S/31-2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 31 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 31 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 31 Pieces ¼" Driver Bit Set
Compact and robust bit sets that come in a handy case with 30 bits in all the common sizes. The high performance steel construction ensures long life and excellent engagement.
876-6657 is a Torsion bit version for use with impact drills and drivers
Features and Benefits
Common sizes for all screw applications in trade and industry
High performance alloy steel
Zinc Phosphate finish
¼ in Drive DIN 3126-C6.3 ISO 1173
30 bits made up of slotted, phillips, pozidrive, torx and hexagonal and 1 magnetic holder
Convenient size labelled plastic case
Related links
- Bahco Phillips Hex Pozidriv Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Slotted Torx Hex Pozidriv, Torx Driver Bit 31 Pieces
- Wera Phillips Slotted, Torx Mini Ratchet 31 Pieces
- DeWALT Mixed Bit Set Pozidriv, Torx Flextorq 31 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted, Torx Driver Bit 31 Pieces
- SAM Hex, Hex Driver Bit 31 Pieces
