Bahco, Phillips, Hex, Pozidriv, Slotted, Torx Screwdriver Bit Set, 54 Pieces
- RS Stock No.:
- 697-195
- Mfr. Part No.:
- 59S/54C-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.01 |
*price indicative
- RS Stock No.:
- 697-195
- Mfr. Part No.:
- 59S/54C-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Hex, Pozidriv, Slotted, Torx | |
| Number of Pieces | 54 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Hex, Pozidriv, Slotted, Torx | ||
Number of Pieces 54 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch bit set for slotted, Phillips, Pozidriv, hex, TORX, TORX tamper, and Robertson screws is a 54-piece set supplied in a resistant glass fibber reinforced case that is tough and durable, providing reliable protection for the contents. The patented case features a 180º locking function, allowing it to remain open even when turned with up to 500 g of added weight, preventing accidental closure on fingers. The lid and body of the case can also be separated, offering flexible organization in a trolley drawer or toolkit
Box is designed to be stacked on top of each other without sliding off when using multiple sets
Swivelling racks allow space optimization and easy access to the bits
Sticker delivered within the set for personalization and user identification
Delivered in a cardboard sleeve
Related links
- Bahco Phillips Slotted 54 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Bahco Mixed Bit Set Phillips Slotted 54 Pieces
- Bahco Slotted Torx Hex Pozidriv 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Bahco Torx Phillips 44 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Screwdriver Bit Set, 25
- Bahco Slotted Phillips 40 Pieces
