Phoenix Contact Driver Bit, 1/4 in Tip, PZ 3 x 70 mm Tip, Pozidriv Drive, 70mm Overall 5-Piece
- RS Stock No.:
- 135-742
- Mfr. Part No.:
- 1212596
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€29.15
(exc. VAT)
€35.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.15 | €5.83 |
*price indicative
- RS Stock No.:
- 135-742
- Mfr. Part No.:
- 1212596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Driver Bit | |
| Size | PZ 3 x 70 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 3126, EAC ( ID: RU C-DE.AI30.B.01750) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Driver Bit | ||
Size PZ 3 x 70 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 3126, EAC ( ID: RU C-DE.AI30.B.01750) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screw insert is a versatile tool suitable for various applications. Made of hardened steel, this screw bit features a PZ crosshead design with a 70mm blade height, providing reliable performance. It is compatible with holders according to DIN 3126-F6.3/ISO 1173, making it a convenient addition to your toolkit.
Hardened steel construction for durability
Suitable for DIN-standard holders
Compact 70mm size fits various applications
Related links
- Phoenix Contact Driver Bit PZ 3 x 50 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Driver Bit PZ1 x 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 2 x 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 1 x 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 3 x 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Driver Bit PZ 2 x 50 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 2 x 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
