Bahco Screwdriver Bit, 1/4 in Tip, T10 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 164-206
- Mfr. Part No.:
- 66IM/T10C-2P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.10 |
*price indicative
- RS Stock No.:
- 164-206
- Mfr. Part No.:
- 66IM/T10C-2P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for TORX® Head Screws 25 mm - 2 Pcs/Blister Pack
The Bahco Tools Torsion Screwdriver Bit is specifically designed for TORX T10 screws, offering both reliability and exceptional performance for demanding tasks. The 1/4 inch hex drive allows for compatibility with a range of tools, making it a versatile addition to any toolkit. With a robust construction of high performance alloy steel, each bit provides long lasting durability, while the manganese phosphate finish enhances resistance to wear and corrosion. The intelligently crafted torsion zone is designed to absorb torque peaks, significantly prolonging the lifespan of the bits and ensuring that you can tackle heavy duty applications without concern for premature wear.
Impact bits are specifically tailored for use with impact drivers
Colour coded tip sizes facilitate quick and easy identification
Sturdy construction is ideal for rigorous heavy duty application
Contains a blister pack of two pieces for convenient stor
Related links
- Bahco Screwdriver Bit PH2 Tip 25mm Overall
- Bahco Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 25mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit PH3 Tip 25mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 25mm Overall 2-Piece
- Bahco Screwdriver Bit PZ1 Tip 25mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 25mm Overall 2-Piece
