Phoenix Contact Hex Hexagon Bit, 1/4 in Drive, 4 x 89 mm Tip, Hex Drive, 89mm Overall 5-Piece
- RS Stock No.:
- 170-591
- Mfr. Part No.:
- 1200302
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€33.68
(exc. VAT)
€41.43
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.68 | €6.736 |
*price indicative
- RS Stock No.:
- 170-591
- Mfr. Part No.:
- 1200302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Hex | |
| Product Type | Hexagon Bit | |
| Size | 4 x 89 mm | |
| Number of Pieces | 5 | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | EAC DIN 3126-F6.3/ISO 1173 EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Hex | ||
Product Type Hexagon Bit | ||
Size 4 x 89 mm | ||
Number of Pieces 5 | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals EAC DIN 3126-F6.3/ISO 1173 EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact hexagonal screwdriver tool is designed for 1/4 inch applications. The screw bit features a hex 4 x 89 mm size, suitable for holders according to DIN 3126-F6.3/ISO 1173. It is hardened for durability and comes in a packing unit of 5 pieces. The external hexagonal output ensures a secure connection for various tasks.
Hardened construction for long-lasting use
Suitable for DIN 3126-F6.3/ISO 1173 holders
Packaging unit of 5 pieces for organization
External hexagonal output for secure connection
Versatile application for different tasks
Reliable performance with durable design
Related links
- Phoenix Contact Hex Hexagon Bit 5 x 89 mm Tip 89mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 2 x 89 mm Tip 89mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 2.5 x 89 mm Tip 89mm Overall 5-Piece
- Phoenix Contact Hex Ball End Hexagon Bit 5 x 89 mm Tip 89mm Overall 5-Piece
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89mm Overall
