SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall 1-Piece

Subtotal (1 unit)*

€18.03

(exc. VAT)

€22.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.03

*price indicative

RS Stock No.:
208-674
Mfr. Part No.:
ST-10-45
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/2 in

Number of Pieces

1

Material

Metal

Overall Length

100mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF EN ISO 10664, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

ST-10-45


The SAM Outillage 1/2 inch Torx screwdriver socket redefines efficiency for both professional and DIY enthusiasts. Designed for precision and durability, this tool ensures optimal torque application, making it perfect for various automotive and mechanical tasks. Its robust construction not only withstands the rigours of frequent use but also enables ease of operation, reducing wear on both the tool and the fasteners. Lightweight yet impactful, this screwdriver socket supports a range of projects without the strain of cumbersome tools.

Meets NF ISO 1711-1 and NF EN ISO 10664 standards

High quality materials for durability

Guarantee for normal use

Easy to use and boosting productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy