SAM Torx, Torx Bit 6 Pieces

Subtotal (1 unit)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.99

*price indicative

RS Stock No.:
210-379
Mfr. Part No.:
240-590
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/4 in

Number of Pieces

6

Material

Metal

Drive Size

1/4 in

Sub Type

Bit

Drive Type

Torx

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

240-590


The SAM Outillage set of 6 Torx bits is designed for high performance applications, blending remarkable durability with precision. Ideal for any automotive enthusiast or professional, these soft bits are specially engineered to excel in hard materials, ensuring optimal torque delivery without compromising on quality. Housed in a compact design, the bits are perfect for effortless storage and transport, making them an essential addition to your toolkit.

Soft bits for hard materials

Compact for easy storage and transport

Versatile for automotive and general use

Optimal torque delivery without wear

Durable for long lasting performance

Related links