Wera Universal, Pozidriv, Phillips, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6317
- Mfr. Part No.:
- 05074721010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 266-6317
- Mfr. Part No.:
- 05074721010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips, Torx | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Overall Length | 50mm | |
| Drive Type | Universal | |
| Sub Type | Bit-Checks/Bit-Safes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips, Torx | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Material Plastic | ||
Overall Length 50mm | ||
Drive Type Universal | ||
Sub Type Bit-Checks/Bit-Safes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 Universal 2 SB, 6 pieces
The 6 Wera bits in a length of 50 mm tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use. Torsion bits (TZ) additionally take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit.
Upright position able, multi-component bit-check
Tough viscous bits for universal use
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
Prevents premature wear
Application:
6 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.
Related links
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- Wera Universal Phillips Hex Screwdriver Bit Set, 7 Pieces
- Wera Pozidriv 6 Pieces
- Wera Magnetic Square Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Pozidriv 6 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
- Wera Hex Pozidriv 6 Pieces
- Wera Hex Slotted 6 Pieces
