SAM Hex, Hex Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.99

*price indicative

RS Stock No.:
221-4968
Mfr. Part No.:
240-3900
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

6.35 mm

Number of Pieces

6

Sub Type

Soft Tip

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/4 "bit set on plastic rack for compo distribution has Soft tips for hard materials.

1/4 hex drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy