SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall

Subtotal (1 unit)*

€18.49

(exc. VAT)

€22.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.49

*price indicative

RS Stock No.:
210-745
Mfr. Part No.:
SD-5-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Spline

Size

1/2 in

Material

Metal

Overall Length

55mm

Drive Size

1/2in

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SD-5-16


The SAM Outillage 1/2 inch XZN screwdriver socket is an essential tool for any professional or DIY enthusiast who values precision and durability. Designed specifically for automotive applications, this screwdriver socket boasts exceptional quality and craftsmanship. Its unique XZN profile allows for superior grip on fasteners, reducing the risk of stripping. Constructed with robust materials, the socket ensures longevity and reliable performance even under the most challenging conditions.

Durable and high performance

Optimized XZN profile

Precision engineered

Lightweight

Compact and portable

For automotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy