SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-848
- Mfr. Part No.:
- E-114-R27
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-848
- Mfr. Part No.:
- E-114-R27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R27
The SAM Outillage box of 5 bits is designed to revolutionise your toolkit with its 1/4 inch standard Resistorx profile. Engineered for versatility, these bits are ideal for a range of applications, making them a must-have for both amateurs and seasoned professionals alike. Each bit combines precision engineering with robust construction, ensuring they fit securely into your screwdriver for optimal performance. Additionally, the Resistorx design allows for a better grip on fasteners, decreasing the likelihood of slippage when you need it most.
Crafted for high quality performance
Unique Resistorx design for better grip
Compact box for easy storage and transport
Lightweight to minimize fatigue
Ideal for professionals and DIY enthusiasts
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
- SAM Driver Bit T7 Tip 25mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25mm Overall 5-Piece
