SAM Spanner Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive 5-Piece, 25mm Overall
- RS Stock No.:
- 210-854
- Mfr. Part No.:
- E-114-SN6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-854
- Mfr. Part No.:
- E-114-SN6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spanner | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spanner | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-SN6
The SAM Outillage box of 5 bits features a 1/4 inch standard snake eye design, crafted for versatility in a variety of applications. Engineered for durability and precision, these bits are an essential addition to any toolkit, ideal for both professional tradespeople and DIY enthusiasts alike. The compact size of 25mm allows for easy storage and transport, making them the perfect solution for on the go tasks. With a reliable square drive fitting, these bits ensure a tight grip and reduce the chances of slipping or stripping screws.
Snake eye bit design for enhanced grip
Compact size for easy storage
Versatile for various industries
Durable construction for longevity
Lightweight for improved handling
Suitable for professional and DIY use
Related links
- SAM Spanner Screwdriver Bit 1/4 in Tip 25mm Overall
- BETA Tri-Wing Screwdriver Bit Hex Drive 5-Piece, 25mm Overall
- SAM Driver Bit T25 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25mm Overall 5-Piece
