Vessel Torx Hexagon Screwdriver Bit, 1/4 in Drive, 90 mm Tip, Hex Drive, 90mm Overall

Subtotal (1 unit)*

€4.26

(exc. VAT)

€5.24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.26

*price indicative

RS Stock No.:
600-175
Mfr. Part No.:
IB TX10x90
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Head Type

Torx

Product Type

Hexagon Screwdriver Bit

Size

90 mm

Material

Special Alloy Steel

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Vessel IB Impact Ball torsion bit for torx screws is made from high wear-resistant VoHA material, delivering exceptional durability and up to 30 times more resistance compared to standard bits, making it ideal for heavy-duty applications.

Highest Hardness 62HRC by in-house optimum heat treatment

Magnetized Tip

Exist in size 30, 50, 90 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy