Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 810-547
- Mfr. Part No.:
- HEX8900401
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 810-547
- Mfr. Part No.:
- HEX8900401
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit is designed for precise fastening in 1/4 inch hex drive bit holders, providing exceptional versatility for a range of applications in the automotive and engineering sectors.
Designed for use with fastenings featuring a hexagon hole
Constructed from S2 Steel for enhanced durability and strength
Manufactured to meet DIN 3126/ISO 1173 standards for quality assurance
Net weight of 14 grams ensures easy handling and application
Related links
- Wera Hex Screwdriver Bit 5 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 5 mm Tip 50mm Overall 1-Piece
