Wera Hex Screwdriver Bit, 6.35 mm Drive, 8 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 123-1810
- Mfr. Part No.:
- 05073503001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.91
(exc. VAT)
€10.96
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.91 |
*price indicative
- RS Stock No.:
- 123-1810
- Mfr. Part No.:
- 05073503001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 M SB Nutsetters, magnetic
Metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
1/4" hexagon drive
Strong permanent magnet
Metric
1x 869/4 M SB Nutsetters, magnetic, 8 x 50 mm; 1x 869/4 M Nutsetters, magnetic, 8 x 50 mm
Related links
- Wera Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 7 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 13 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5.5 mm Tip 50mm Overall 1-Piece
