Wera Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 123-1921
- Mfr. Part No.:
- 05135069001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.66 |
*price indicative
- RS Stock No.:
- 123-1921
- Mfr. Part No.:
- 05135069001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Material | Titanium Nitride (Coated) | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Material Titanium Nitride (Coated) | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/1 TiN bits
High quality bits with extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
855/1 TiN bits, PZ 2 x 25 mm
Related links
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 100-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
- BETA Screwdriver Bit PZ2 Tip 25mm Overall
- Wera Driver Bit PZ2 Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 25mm Overall 2-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25mm Overall 5-Piece
