Bahco Screwdriver Bit, 1/4 in Tip, PH2 Tip, Square Drive, 36mm Overall 1-Piece

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.13

*price indicative

RS Stock No.:
124-6170
Mfr. Part No.:
TAH08-PH2
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

1

Material

High Alloy Steel

Overall Length

36mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/4'' Square Drive Socket Drivers, Phillips Head -TAH Series


Bahco 1/4" square drive socket drivers, for Phillips head screws, ready to work at height

Features and Benefits


1/4" square drive socket drivers, for Phillips head screws

Metric sizes

Not suitable for machine operation

High performance alloy steel

High polished finish

Knurled

ISO 1174

DIN 3120

Ready to Work at Height - 4 Holes System

Driver Bits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy