Bahco Screwdriver Bit, 6.35 mm Tip, T8 Tip, Square Drive, 36mm Overall 1-Piece

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
124-6172
Mfr. Part No.:
TAH08-T8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

T8

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

36mm

Drive Size

6.35mm

Drive Type

Square

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/4 Square Drive Socket Drivers, for Star® Head Screws - TAH Series


Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.

Features and Benefits


1/4" square drive socket drivers, for Star head screws

Metric sizes

Not suitable for machine operation

High performance alloy steel

High polished finish

Knurled

ISO 1174

DIN 3120

Ready to Work at Height - 4 Holes System

Driver Bits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy