Bahco Screwdriver Bit, 12.7 mm Tip, T50 Tip, Square Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 124-9727
- Mfr. Part No.:
- TAH16-T50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.31
(exc. VAT)
€21.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.31 |
*price indicative
- RS Stock No.:
- 124-9727
- Mfr. Part No.:
- TAH16-T50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T50 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 12.7mm | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T50 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 12.7mm | ||
Drive Type Square | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ½" Bit Socket For Slotted Screws
Bahco ½" Bit socket for use with slotted screws
Features and Benefits
Equipped with 4 hole solution
The 4 holes make it possible to ensure the pipe ratchet
½ "bit pipe for slotted screws
High-quality steel
Polished
Fluted
In accordance with "DROPS best practices"
Driver Bits
Related links
- Bahco Screwdriver Bit T45 Tip 60mm Overall 1-Piece
- Bahco Screwdriver Bit T60 Tip 60mm Overall 1-Piece
- Bahco Screwdriver Bit T40 Tip 60mm Overall 1-Piece
- Bahco Screwdriver Bit T55 Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 10 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 17 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
