Bahco Hex Screwdriver Bit, 12.7 mm Drive, 6.35 mm Tip, Square Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 124-9731
- Mfr. Part No.:
- TAH16H-1/4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.80 |
*price indicative
- RS Stock No.:
- 124-9731
- Mfr. Part No.:
- TAH16H-1/4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 12.7mm | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 12.7mm | ||
Drive Type Square | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ½" Square Drive Socket Drivers For Hex Head Screws
Bahco ½" Square drive socket drivers for use with hex head screws.
Features and Benefits
Standard length sockets, ½" square drive
Bi-hex profile, inch sizes
Ready to work at height - 4 Holes System
High performance alloy steel
High polished finish
Knurled
Available in a range of sizes
Not suitable for machine operation
Driver Bits
Standards
ISO 2725/1174, DIN 3124/3120
Related links
- Bahco Hex Screwdriver Bit 7.94 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 9.53 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 12.7 mm Tip 61mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14.29 mm Tip 61mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 11.11 mm Tip 61mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 15.88 mm Tip 61mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 17 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 60mm Overall 1-Piece
