RS PRO Screwdriver Bit, 1/4 in Tip, T30 Tip, Hex Drive, 25mm Overall 10-Piece

Subtotal (1 box of 1 unit)*

€12.81

(exc. VAT)

€15.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€12.81

*price indicative

RS Stock No.:
125-0347
Distrelec Article No.:
304-05-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Torsion Screw


RS PRO torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Supplied in a compact plastic box.

Features & Benefits

1/4 in Hexagon Shank

25 mm long

Longer torsion zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy