RS PRO Screwdriver Bit, 1/4 in Tip, PZ2 Tip, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0359
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 125-0359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro TiN CVD Screw Bits
RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank;25 mm long;TiN CVT Coating
Related links
- RS PRO Screwdriver Bit PZ2 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ3 Tip, 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PH1 Tip 25mm Overall 10-Piece
- Bosch Screwdriver Bit PZ2 Tip, 25mm Overall 3-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ1 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PH2 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit T15 Tip 25mm Overall 10-Piece
