RS PRO Screwdriver Bit, 1/4 in Tip, T10 Tip, Hex Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0370
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €18.32 |
*price indicative
- RS Stock No.:
- 125-0370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Star Drive Tamper Screw Bits
RS PRO Star Tamper screw bits are a safety profile bit which prevents unauthorised persons from screwing in and out. It follows the normal Star profile but there is an added bore hole in the tool which corresponds with the additional pin on the screw head. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Related links
- RS PRO Screwdriver Bit T10 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PH2 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T25 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T15 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ1 Tip 25 mm Overall 10-Piece
