Wera Screwdriver Bit, 6.35 mm Tip, T20 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 127-1241
- Mfr. Part No.:
- 05060110001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 279 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.74 |
*price indicative
- RS Stock No.:
- 127-1241
- Mfr. Part No.:
- 05060110001
- Manufacturer:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 Z TORX® bits
High quality bits for recessed TORX® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
867/4 Z TORX® bits, TX 20 x 70 mm
Related links
- Facom Screwdriver Bit T20 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 70mm Overall 1-Piece
