Wera Screwdriver Bit, 6.35 mm Tip, T7 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 127-1249
- Mfr. Part No.:
- 05066497001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 127-1249
- Mfr. Part No.:
- 05066497001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T7 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T7 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 Z TORX® BO bits with bore hole
High quality bits for recessed TORX® screws. The bore hole in the bit and the pin in the TORX® BO screw prevent any unauthorised loosening – secure fastening. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws with securing pin
Ductile and tough for hard materials
TORX® bit with bore hole on the output side
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
867/1 Z TORX® BO bits with bore hole, TX 7 x 25 mm
Related links
- Wera Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- RS PRO Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 25mm Overall 1-Piece
