Weller Screwdriver Bit, 0.25 mm Tip, 3 mm Tip, Hex Drive 1-Piece
- RS Stock No.:
- 201-2793
- Mfr. Part No.:
- AM-3MM
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-2793
- Mfr. Part No.:
- AM-3MM
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Drive Size | 0.25 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Drive Size 0.25 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Weller AM-3MM is a 1/4in Hex power drive bits.
Suitable bits and drive
Related links
- Wera Hexagonal Plus Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece
- Weller Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
- Weller Screwdriver Bit 2 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
