SAM Hex Screwdriver Bit, 1/2 in Drive, 17 mm Tip, Hex Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 224-2906
- Mfr. Part No.:
- SC-5-17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 224-2906
- Mfr. Part No.:
- SC-5-17
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 17 mm | |
| Number of Pieces | 1 | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 17 mm | ||
Number of Pieces 1 | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch screwdriver socket which is having hexagon shape with 6 points.
Male type socket
Related links
- SAM Hex Screwdriver Bit 14 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 7 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 8 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 12 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 10 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 6 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 100mm Overall 1-Piece
