BETA Hex Screwdriver Bit, 12.7 mm Drive, 19 mm Tip, Hex Drive, 78mm Overall 1-Piece
- RS Stock No.:
- 225-0313
- Mfr. Part No.:
- 720ME 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 225-0313
- Mfr. Part No.:
- 720ME 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 19 mm | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 19 mm | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA impact screwdriver bits for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of 19 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 8 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 78mm Overall 1-Piece
- BETA Hex Screwdriver Bit 19 mm Tip 60mm Overall 1-Piece
