BETA Screwdriver Bit, 12.7 mm Tip, T30 Tip, Torx Drive, 78mm Overall 1-Piece
- RS Stock No.:
- 225-0321
- Mfr. Part No.:
- 720TX 30
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.98 |
*price indicative
- RS Stock No.:
- 225-0321
- Mfr. Part No.:
- 720TX 30
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA impact screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of T30.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T60 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit T55 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit T45 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit T50 Tip 78mm Overall 1-Piece
- BETA Screwdriver Bit Set T30 T45 T55 Torx Drive, 78mm Overall 6-Piece
- BETA Screwdriver Bit T30 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25mm Overall 1-Piece
