BETA Screwdriver Bit, 1/4 in Tip, PZ4 Tip, Hex Drive, 25mm Overall

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.11

*price indicative

RS Stock No.:
225-0526
Mfr. Part No.:
860PZ 4
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

PZ4

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 2351-2

RoHS Status: Exempt

The BETA screwdriver bits for Pozidriv head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 4.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy