BETA Screwdriver Bit, PH1 Tip, Phillips Drive, 48mm Overall
- RS Stock No.:
- 225-5550
- Mfr. Part No.:
- 910PH 1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 225-5550
- Mfr. Part No.:
- 910PH 1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Overall Length | 48mm | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Overall Length 48mm | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for Phillips head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 28mm Overall
- BETA Screwdriver Bit Cross 25mm Overall
- BETA Screwdriver Bit PH4 Tip Cross Drive, 48mm Overall
- BETA Screwdriver Bit Phillips 56mm Overall 4-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
