BETA Screwdriver Bit, T25 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 225-5563
- Mfr. Part No.:
- 910TX 25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 225-5563
- Mfr. Part No.:
- 910TX 25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T25.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip 28mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip 58mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip, Torx Drive 1-Piece
