BETA Tri-Wing Screwdriver Bit, 14 mm Tip, 14XL mm Tip, Hex Drive 1-Piece, 240mm Overall
- RS Stock No.:
- 225-5752
- Mfr. Part No.:
- 920ES-XL 14
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5752
- Mfr. Part No.:
- 920ES-XL 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Tri-Wing | |
| Size | 14XL mm | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Drive Size | 14mm | |
| Drive Type | Hex | |
| Standards/Approvals | UNI 9326 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Tri-Wing | ||
Size 14XL mm | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Drive Size 14mm | ||
Drive Type Hex | ||
Standards/Approvals UNI 9326 | ||
RoHS Status: Exempt
The BETA 920 ES series chrome plated special form socket driver for hexagon socket screws. The size of driver head is of 14XL mm.
chrome plated
1/2 inch female square drive
Related links
- BETA Tri-Wing Screwdriver Bit 9XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 10XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 16XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 7XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 11XL mm Tip 240 mm Overall
- BETA Tri-Wing Screwdriver Bit 14L mm Tip 100 mm Overall
- BETA Tri-Wing Screwdriver Bit 7 mm Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit 12L mm Tip 100 mm Overall
