BETA Screwdriver Bit, 6.35 mm Tip, T25 Tip, Torx Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-6420
- Mfr. Part No.:
- 860TX 25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 225-6420
- Mfr. Part No.:
- 860TX 25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T25.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T8 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 25mm Overall 1-Piece
