BETA Screwdriver Bit, 6.35 mm Tip, PZ1 Tip, Pozidriv Drive, 25mm Overall
- RS Stock No.:
- 225-6456
- Mfr. Part No.:
- 861PZ 1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.37
(exc. VAT)
€1.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.37 |
*price indicative
- RS Stock No.:
- 225-6456
- Mfr. Part No.:
- 861PZ 1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals ISO 2351-2 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for cross head Pozidriv screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit PZ1 Tip 25mm Overall
- BETA Screwdriver Bit PZ4 Tip 25mm Overall
- BETA Screwdriver Bit PZ2 Tip 25mm Overall
- BETA Screwdriver Bit PZ3 Tip 25mm Overall
- BETA Screwdriver Bit PZ1 Tip 25mm Overall
- BETA Screwdriver Bit 2L Tip 50mm Overall
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
