BETA Screwdriver Bit, 0.25 mm Tip, GR8 Tip, Torx Drive, 25mm Overall
- RS Stock No.:
- 225-6494
- Mfr. Part No.:
- 861TQS 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.43
(exc. VAT)
€2.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.43 |
*price indicative
- RS Stock No.:
- 225-6494
- Mfr. Part No.:
- 861TQS 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | GR8 | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size GR8 | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
The BETA screwdriver bits for torq set head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of 8.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit GR3 Tip 25mm Overall
- BETA Screwdriver Bit GR4 Tip 25mm Overall
- BETA Screwdriver Bit GR10 Tip 25mm Overall
- BETA Screwdriver Bit GR0 Tip 25mm Overall
- BETA Screwdriver Bit GR6 Tip 25mm Overall
- BETA Screwdriver Bit GR5 Tip 25mm Overall
- BETA Screwdriver Bit GR2 Tip 25mm Overall
- BETA Torq Screwdriver Bit GR1 Tip 25mm Overall
