BETA Hex Screwdriver Bit, 1/4 in Drive, 1/4 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

€23.98

(exc. VAT)

€29.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.98

*price indicative

RS Stock No.:
225-6695
Mfr. Part No.:
882M
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Head Type

Hex

Size

1/4

Number of Pieces

1

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173 E 6

RoHS Status: Exempt

#N/A


The BETA magnetic bit holder for screwdrivers. It has length of 75 mm.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy