BETA Screwdriver Bit, PH3 Tip, Phillips, Cross Drive, 28mm Overall
- RS Stock No.:
- 225-6835
- Mfr. Part No.:
- 900PH 3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.65
(exc. VAT)
€13.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.65 |
*price indicative
- RS Stock No.:
- 225-6835
- Mfr. Part No.:
- 900PH 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Overall Length | 28mm | |
| Drive Type | Phillips, Cross | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Overall Length 28mm | ||
Drive Type Phillips, Cross | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for cross head Phillips screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 3.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Phillips 28mm Overall
- BETA Screwdriver Bit Phillips 28mm Overall
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Cross 25mm Overall
- BETA Screwdriver Bit Phillips 25mm Overall
- BETA Screwdriver Bit Phillips 56mm Overall
- BETA Screwdriver Bit 25 mm Overall
- BETA Screwdriver Bit PH4 Tip Cross Drive, 48mm Overall
