BETA Hex Ball End Screwdriver Bit, 9.53 mm Drive, 8L mm Tip, Hex Drive, 92mm Overall 1-Piece
- RS Stock No.:
- 225-6994
- Mfr. Part No.:
- 910BP 8L
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.72
(exc. VAT)
€20.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.72 |
*price indicative
- RS Stock No.:
- 225-6994
- Mfr. Part No.:
- 910BP 8L
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 8L mm | |
| Number of Pieces | 1 | |
| Overall Length | 92mm | |
| Drive Size | 9.53mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 8L mm | ||
Number of Pieces 1 | ||
Overall Length 92mm | ||
Drive Size 9.53mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head socket drivers for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 8L.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 92mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 4L mm Tip 92mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 6L mm Tip 92mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 7L mm Tip 92mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 8L mm Tip 100mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 10L mm Tip 132mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8L mm Tip 100mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240mm Overall 1-Piece
