BETA Hex Screwdriver Bit, 12.7 mm Drive, 12 mm Tip, Hex Drive, 58mm Overall 1-Piece
- RS Stock No.:
- 226-4921
- Mfr. Part No.:
- 920PE 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.37
(exc. VAT)
€21.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.37 |
*price indicative
- RS Stock No.:
- 226-4921
- Mfr. Part No.:
- 920PE 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 7422 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 7422 | ||
RoHS Status: Exempt
The BETA 920 PE series socket driver for hexagon screws. The size of bit head is of 12 mm.
Chrome plated
1/2 inch female square drive
Related links
- BETA Hex Screwdriver Bit 10 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 58mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 58mm Overall 1-Piece
