BETA Tri-Wing Screwdriver Bit, 22.5 mm Tip, M12L Tip, Hex Drive 1-Piece, 100mm Overall

Subtotal (1 unit)*

€22.90

(exc. VAT)

€28.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.90

*price indicative

RS Stock No.:
226-4986
Mfr. Part No.:
920XZN 12L
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Head Type

Tri-Wing

Size

M12L

Number of Pieces

1

Overall Length

100mm

Drive Size

22.5mm

Drive Type

Hex

Standards/Approvals

DIN 2324

RoHS Status: Exempt

The BETA 920XZN series socket driver for XZN head screws. The driver bit head size is M12L.

chrome-plated - burnished inserts

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy